-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -10 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | SOUNDCARD CIRCUITS, 28 Pin, Plastic, TSSOP | 6 |
|
$8.3325 / $11.3625 | Buy Now |
|
Velocity Electronics | Our Stock | 64 |
|
RFQ | |
|
Win Source Electronics | IC STEREO AUDIO CODEC 28-TSSOP | 2000 |
|
$1.8060 / $2.7090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC23BPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC23BPW
Texas Instruments
Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 1.42V TO 3.6V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC23BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC23BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC23BPWRG4 | Low-Power Stereo CODEC with HP Amplifier 28-TSSOP 0 to 70 | Texas Instruments | TLV320AIC23BPW vs TLV320AIC23BPWRG4 |
TLV320AIC23BPWR | Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -10 to 70 | Texas Instruments | TLV320AIC23BPW vs TLV320AIC23BPWR |
TLV320AIC23BIPW | Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -40 to 85 | Texas Instruments | TLV320AIC23BPW vs TLV320AIC23BIPW |
TLV320AIC23BIPWRQ1 | Automotive Stereo Audio CODEC, 8- to 96 kHz, With Integrated Headphone Amp 28-TSSOP -40 to 85 | Texas Instruments | TLV320AIC23BPW vs TLV320AIC23BIPWRQ1 |