-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18248-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5029 In Stock |
|
$1.9558 / $3.9000 | Buy Now |
DISTI #
595-TLV3501AIDBVT
|
Mouser Electronics | Analog Comparators 4.5ns Rail-to-Rail High Speed RoHS: Compliant | 7696 |
|
$1.9500 / $3.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 336 |
|
$1.1647 / $2.6880 | Buy Now |
|
Quest Components | COMPARATOR, 6500 uV OFFSET-MAX, 7.5 ns RESPONSE TIME, PDSO6 | 500 |
|
$1.7550 / $4.3875 | Buy Now |
|
Quest Components | COMPARATOR, 6500 uV OFFSET-MAX, 7.5 ns RESPONSE TIME, PDSO6 | 268 |
|
$1.6800 / $3.6000 | Buy Now |
DISTI #
TLV3501AIDBVT
|
TME | IC: comparator, fast, Cmp: 1, 2.2÷5.5V, SMT, SOT23-6, reel,tape, 10pA Min Qty: 1 | 259 |
|
$2.4100 / $3.6600 | Buy Now |
DISTI #
SMC-TLV3501AIDBVT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 250 |
|
RFQ | |
|
Win Source Electronics | IC COMP 4.5NS R-R HS SOT23-6 | 334649 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV3501AIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3501AIDBVT
Texas Instruments
4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7.5 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV3501AIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3501AIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV3501AIDBVRG4 | 4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125 | Texas Instruments | TLV3501AIDBVT vs TLV3501AIDBVRG4 |
TLV3501AIDBVR | 4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125 | Texas Instruments | TLV3501AIDBVT vs TLV3501AIDBVR |