-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, quad, 5.5-V, 3-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49979-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10800 In Stock |
|
$0.5598 / $1.4400 | Buy Now |
DISTI #
595-TLV4314QPWRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-MHz, Low-Power Internal EMI Filter RoHS: Compliant | 3606 |
|
$0.5590 / $1.4300 | Buy Now |
DISTI #
J56:1989_11893795
|
Arrow Electronics | Op Amp Quad Low Power Amplifier R-R I/O ±2.75V/5.5V Automotive AEC-Q100 14-Pin TSSOP T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2343 | Europe - 16000 |
|
$0.5320 / $0.5858 | Buy Now |
DISTI #
V72:2272_18762999
|
Arrow Electronics | Op Amp Quad Low Power Amplifier R-R I/O ±2.75V/5.5V Automotive AEC-Q100 14-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2244 Container: Cut Strips | Americas - 158 |
|
$0.5553 / $0.8361 | Buy Now |
DISTI #
65127128
|
Verical | Op Amp Quad Low Power Amplifier R-R I/O ±2.75V/5.5V Automotive AEC-Q100 14-Pin TSSOP T/R Min Qty: 11 Package Multiple: 1 Date Code: 2244 | Americas - 158 |
|
$0.5553 / $0.7984 | Buy Now |
|
Ameya Holding Limited | 8652 |
|
RFQ | ||
|
Chip1Cloud | IC CMOS 4 CIRCUIT 14TSSOP | 99000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 4 CIRCUIT 14TSSOP | 178 |
|
$0.6111 / $1.0731 | Buy Now |
|
Chips Pulse Industry Limited | TSSOP-14 Operational Amplifier ROHS Purchase Online, Ship Immediately | 213 |
|
$0.5612 / $0.7479 | Buy Now |
|
LCSC | 1pA Quad 3MHz TSSOP-14 Operational Amplifier ROHS | 178 |
|
$0.6236 / $1.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV4314QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV4314QPWRQ1
Texas Instruments
Automotive-grade, quad, 5.5-V, 3-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-12-09 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV4314QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV4314QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV4314IPWR | Quad, 5.5-V, 3-MHz, RRIO operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | TLV4314QPWRQ1 vs TLV4314IPWR |