Part Details for TLV431AILPR by Texas Instruments
Overview of TLV431AILPR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLV431AILPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV431AILPR-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
173395 In Stock |
|
$0.3400 | Buy Now |
DISTI #
296-TLV431AILPRCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2768 In Stock |
|
$0.3072 / $0.8900 | Buy Now |
DISTI #
595-TLV431AILPR
|
Mouser Electronics | Voltage References Lo Vtg Adj Precision Shunt Regulator RoHS: Compliant | 5717 |
|
$0.2950 / $0.8900 | Buy Now |
|
Rochester Electronics | TLV431A 1% Accuracy Low-Voltage Adjustable Precision Shunt Regulator RoHS: Compliant Status: Active Min Qty: 1 | 173395 |
|
$0.2901 / $0.3413 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT ADJ TO92-3 | 1744 |
|
RFQ | |
|
Chip1Cloud | IC VREF SHUNT ADJ TO92-3 | 7500 |
|
RFQ | |
|
LCSC | 1.24V6V 1% 15mA Adjustable TO-92-3 Voltage References ROHS | 100 |
|
$0.5151 / $0.5420 | Buy Now |
Part Details for TLV431AILPR
TLV431AILPR CAD Models
TLV431AILPR Part Data Attributes:
|
TLV431AILPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV431AILPR
Texas Instruments
1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 138 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |
Alternate Parts for TLV431AILPR
This table gives cross-reference parts and alternative options found for TLV431AILPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431AILPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV431AILPME3 | 1% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 3-TO-92 -40 to 85 | Texas Instruments | TLV431AILPR vs TLV431AILPME3 |
TLV431ACLPE3 | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431AILPR vs TLV431ACLPE3 |
TLV431AILPM | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TLV431AILPR vs TLV431AILPM |
TLV431CLPRE3 | 1.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431AILPR vs TLV431CLPRE3 |
TLV431BCLPR | 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431AILPR vs TLV431BCLPR |
TLV431ILPR | 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TLV431AILPR vs TLV431ILPR |
TLV431ACLPR | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431AILPR vs TLV431ACLPR |
TLV431BCLPRE3 | 0.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431AILPR vs TLV431BCLPRE3 |
TLV431AILP | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TLV431AILPR vs TLV431AILP |
TLV431ILPE3 | 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TLV431AILPR vs TLV431ILPE3 |