| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV431ACLPR | Texas Instruments | $0.2780 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3 | TLV431ILPR vs TLV431ACLPR |
| TLV431CLP | Texas Instruments | $0.2790 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3 | TLV431ILPR vs TLV431CLP |
| TLV431BCLPR | Texas Instruments | $0.3065 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3 | TLV431ILPR vs TLV431BCLPR |
| TLV431BCLPE3 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3 | TLV431ILPR vs TLV431BCLPE3 |
| TLV431ILPRE3 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3 | TLV431ILPR vs TLV431ILPRE3 |
| TLV431ACLPRE3 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3 | TLV431ILPR vs TLV431ACLPRE3 |
Part Details for TLV431ILPR by Texas Instruments
Results Overview of TLV431ILPR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV431ILPR Information
TLV431ILPR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLV431ILPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLV431ILPRCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1.5% TO92-3 Min Qty: 1 Container: Cut Tape |
15 Cut Tape |
|
$0.5890 / $0.8200 | Buy Now |
|
DISTI #
296-TLV431ILPRTR-ND
|
DigiKey | IC VREF SHUNT ADJ 1.5% TO92-3 Min Qty: 2000 Container: Tape & Reel |
15 Tape & Reel |
|
$0.4019 | Buy Now |
|
DISTI #
595-TLV431ILPR
|
Mouser Electronics | Voltage References Lo-Vtg Adj Precision Shunt Regulator RoHS: Compliant | 0 |
|
$0.3750 / $0.8200 | Order Now |
|
DISTI #
86295002
|
Verical | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 949 Package Multiple: 1 Date Code: 0701 | Americas - 33889 |
|
$0.2724 / $0.3954 | Buy Now |
|
DISTI #
86287561
|
Verical | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 949 Package Multiple: 1 Date Code: 1001 | Americas - 22000 |
|
$0.2724 / $0.3954 | Buy Now |
|
DISTI #
86294784
|
Verical | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 949 Package Multiple: 1 Date Code: 1401 | Americas - 14000 |
|
$0.2724 / $0.3954 | Buy Now |
|
DISTI #
86288641
|
Verical | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 949 Package Multiple: 1 Date Code: 1201 | Americas - 4000 |
|
$0.2724 / $0.3954 | Buy Now |
|
|
Rochester Electronics | TLV431 1.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator RoHS: Compliant Status: Active Min Qty: 1 | 73889 |
|
$0.2179 / $0.3515 | Buy Now |
US Tariff Estimator: TLV431ILPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV431ILPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV431ILPR Part Data Attributes
|
|
TLV431ILPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV431ILPR
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-92 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 1996-01-01 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | O-PBCY-W3 | |
| JESD-609 Code | e3 | |
| Length | 5.2 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 15 A | |
| Output Voltage-Max | 1.258 V | |
| Output Voltage-Min | 1.222 V | |
| Output Voltage-Nom | 1.24 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-92 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 1.24 V | |
| Surface Mount | No | |
| Temp Coef of Voltage-Max | 138 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 1.5% | |
| Width | 3.68 Mm |
Alternate Parts for TLV431ILPR
This table gives cross-reference parts and alternative options found for TLV431ILPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431ILPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV431ILPR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TLV431ILPR is 2.7V to 18V.
-
To ensure stability, it's recommended to use a 10nF to 100nF capacitor between the REF and ADJ pins, and a 1kΩ to 10kΩ resistor between the ADJ pin and the output voltage.
-
The maximum output current that TLV431ILPR can provide is 15mA.
-
Yes, TLV431ILPR can be used as a voltage regulator, but it's not recommended for high-current applications. It's primarily designed as a voltage reference device.
-
The voltage reference of TLV431ILPR has an initial accuracy of ±1% and a temperature coefficient of ±10ppm/°C.