Part Details for TLV493DA2BWXTMA1 by Infineon Technologies AG
Overview of TLV493DA2BWXTMA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV493DA2BWXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6018
|
Newark | Hall Effect Sensor, Sg-Wfwlb-5, Hall Effect Type:Magnetic Position Sensor, Output Current:-, Sensor Case Style:Sg-Wfwlb, No. Of Pins:5Pins, Supply Voltage Min:2.8V, Supply Voltage Max:3.5V, Operating Temperature Min:-20°C Rohs Compliant: Yes |Infineon TLV493DA2BWXTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13555 |
|
$0.7940 / $1.9400 | Buy Now |
DISTI #
448-TLV493DA2BWXTMA1CT-ND
|
DigiKey | XENSIV 3D MAGNETIC HALL SENSOR S Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13935 In Stock |
|
$0.5784 / $1.3100 | Buy Now |
DISTI #
TLV493DA2BWXTMA1
|
Avnet Americas | Hall Effect Sensor, Magnetic Position Sensor, SG-WFWLB, 5 Pins, 2.8 V, 3.5 V - Tape and Reel (Alt: TLV493DA2BWXTMA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7172 | Buy Now |
DISTI #
726-TLV493DA2BWXTMA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENS CONS & IND RoHS: Compliant | 14992 |
|
$0.5780 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.5790 | Buy Now |
|
Rochester Electronics | TLV493D-A2BW - POSITION SENSORS RoHS: Compliant Status: Active Min Qty: 1 | 57280 |
|
$0.5736 / $0.6748 | Buy Now |
DISTI #
TLV493DA2BWXTMA1
|
Avnet Americas | Hall Effect Sensor, Magnetic Position Sensor, SG-WFWLB, 5 Pins, 2.8 V, 3.5 V - Tape and Reel (Alt: TLV493DA2BWXTMA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7172 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 14976 |
|
$2.0097 / $2.1788 | Buy Now |
|
Ameya Holding Limited | 英飞凌, 运动传感器模块, 表面贴装, 3轴 | 7496 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | The Infineon TLV493D-A2BW is a magnetic 3D sensor that offers accurate three dimensional sensing with extremely low power consumption. Within its small WLB package 1.13 mm x 0.93 mm x 0.59 mm the sensor provides direct measurement of the x-, y-, and z components of a magnetic field. The extremely small dimensions enables the usage in wearable or similar devices. The extremely low quiescent current 7 nA in power-down mode extend battery life time or battery charging cycles. | 135 |
|
$0.9220 | Buy Now |