Part Details for TLV49611TAXBXA1 by Infineon Technologies AG
Overview of TLV49611TAXBXA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLV49611TAXBXA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3900
|
Newark | Hall Effect Latch, 0.002T, 0.025A, To92S, Hall Effect Type:Latching, Operate Point Typ:0.002T, Release Point Typ:-0.002T, Supply Voltage Min:3V, Supply Voltage Max:26V, Sensor Case Style:To-92S, No. Of Pins:3 Pin, Product Range:- Rohs Compliant: Yes |Infineon TLV49611TAXBXA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3200 / $0.8740 | Buy Now |
DISTI #
448-TLV49611TAXBXA1-ND
|
DigiKey | MAGNETIC SWITCH LATCH TO92-3 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4553 In Stock |
|
$0.2753 / $0.8100 | Buy Now |
DISTI #
TLV49611TAXBXA1
|
Avnet Americas | POSITION&CURRENT SENSORS - Bulk (Alt: TLV49611TAXBXA1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2914 | Buy Now |
DISTI #
726-TLV49611TAXBXA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENS CONS & IND RoHS: Compliant | 3421 |
|
$0.2750 / $0.8000 | Buy Now |
|
Future Electronics | 26 V 25 mA Latch Open Drain Hall Effect Digital Switch - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
DISTI #
68465464
|
Verical | Hall Effect Sensor 25mA Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin TO-92S Bulk RoHS: Compliant Min Qty: 88 Package Multiple: 1 | Americas - 3765 |
|
$0.3113 / $0.3662 | Buy Now |
|
Rochester Electronics | TLE49611 - High Precision Automotive Hall Effect Latch RoHS: Compliant Status: Active Min Qty: 1 | 153360 |
|
$0.2331 / $0.2742 | Buy Now |
DISTI #
TLV49611TAXBXA1
|
Avnet Americas | POSITION&CURRENT SENSORS - Bulk (Alt: TLV49611TAXBXA1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2914 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 4000 |
|
$0.7661 / $0.9521 | Buy Now |
DISTI #
C1S322000805608
|
Chip1Stop | Angle and linear position sensors RoHS: Compliant pbFree: Yes Container: Bulk | 3765 |
|
$0.2460 / $0.3310 | Buy Now |
Part Details for TLV49611TAXBXA1
TLV49611TAXBXA1 CAD Models
TLV49611TAXBXA1 Part Data Attributes:
|
TLV49611TAXBXA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLV49611TAXBXA1
Infineon Technologies AG
Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0-25mA, Rectangular, Through Hole Mount, TO-92S, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Body Breadth | 1.52 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Hysteresis | 4 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 3.5 mT | |
Magnetic Field Range-Min | -3.5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 mA | |
Output Range | 0-25mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |