-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 5.4mT Min, 13.5mT Max, 0-25mA, Rectangular, Through Hole Mount, TO-92S, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLV49644TBXALA1-ND
|
DigiKey | MAG SWITCH IC HALL EFF 3TO92 Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3098 | Buy Now |
DISTI #
TLV49644TBXALA1
|
Avnet Americas | POSITION&CURRENT SENSORS - Ammo Pack (Alt: TLV49644TBXALA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2528 | Buy Now |
DISTI #
726-TLV49644TBXALA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Y RoHS: Compliant | 0 |
|
$0.2500 / $0.7700 | Order Now |
|
Future Electronics | TLV49644 Series 26 V 1.6 mA High Precision Hall Effect Switch - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
DISTI #
SP001283600
|
EBV Elektronik | (Alt: SP001283600) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV49644TBXALA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLV49644TBXALA1
Infineon Technologies AG
Hall Effect Sensor, 5.4mT Min, 13.5mT Max, 0-25mA, Rectangular, Through Hole Mount, TO-92S, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-92S, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Body Breadth | 1.52 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Hysteresis | 1.5 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 13.5 mT | |
Magnetic Field Range-Min | 5.4 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 mA | |
Output Range | 0-25mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |