Part Details for TLV49645TAXBXA1 by Infineon Technologies AG
Overview of TLV49645TAXBXA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV49645TAXBXA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLV49645TAXBXA1-ND
|
DigiKey | MAGNETIC SWITCH TO92S-3-1 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3357 In Stock |
|
$0.2664 / $0.7800 | Buy Now |
DISTI #
TLV49645TAXBXA1
|
Avnet Americas | Various Discretes / Sensors - Bulk (Alt: TLV49645TAXBXA1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2819 | Buy Now |
DISTI #
726-TLV49645TAXBXA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENS CONS & IND RoHS: Compliant | 1686 |
|
$0.2610 / $0.7700 | Buy Now |
|
Future Electronics | 26 V 70mA Unipolar Switch Open Drain Hall Effect Digital Switch - TO-92S RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
DISTI #
69226693
|
Verical | Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin TO-92S Bulk Min Qty: 43 Package Multiple: 1 | Americas - 4000 |
|
$0.3413 / $0.7325 | Buy Now |
|
Rochester Electronics | TLV49645 - High Precicssion Hall Switch RoHS: Compliant Status: Active Min Qty: 1 | 604 |
|
$0.2255 / $0.2653 | Buy Now |
DISTI #
TLV49645TAXBXA1
|
Avnet Americas | Various Discretes / Sensors - Bulk (Alt: TLV49645TAXBXA1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2819 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 3995 |
|
$0.6484 / $0.8066 | Buy Now |
|
Ameya Holding Limited | POSITION&CURRENT SENSORS | 843 |
|
RFQ | |
DISTI #
C1S322000802081
|
Chip1Stop | Angle and linear position sensors RoHS: Compliant pbFree: Yes Container: Bulk | 4000 |
|
$0.2730 / $0.5860 | Buy Now |
Part Details for TLV49645TAXBXA1
TLV49645TAXBXA1 CAD Models
TLV49645TAXBXA1 Part Data Attributes:
|
TLV49645TAXBXA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLV49645TAXBXA1
Infineon Technologies AG
Hall Effect Sensor, 2.8mT Min, 10.4mT Max, 0-25mA, Rectangular, Through Hole Mount, TO-92S, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-92S, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Body Breadth | 1.52 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Hysteresis | 2.5 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 10.4 mT | |
Magnetic Field Range-Min | 2.8 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 mA | |
Output Range | 0-25mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |