Part Details for TLV49681TBXALA1 by Infineon Technologies AG
Overview of TLV49681TBXALA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV49681TBXALA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV49681TBXALA1-ND
|
DigiKey | MAG SWITCH IC HALL EFF 3TO92 Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.2600 | Buy Now |
DISTI #
448-TLV49681TBXALA1CT-ND
|
DigiKey | MAG SWITCH IC HALL EFF 3TO92 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2600 / $0.7800 | Buy Now |
DISTI #
TLV49681TBXALA1
|
Avnet Americas | Hall Effect Sensor 25mA Latch 3V to 26V 3-Pin TO-92S Ammo Pack - Ammo Pack (Alt: TLV49681TBXALA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2819 | Buy Now |
DISTI #
726-TLV49681TBXALA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENS CONS & IND RoHS: Compliant | 1853 |
|
$0.2500 / $0.7700 | Buy Now |
|
Future Electronics | 26 V 1.6 mA Through Hole High Precision Hall Effect Latch - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
|
Rochester Electronics | TLV4968 - Hall Switch RoHS: Compliant Status: Active Min Qty: 1 | 40000 |
|
$0.2255 / $0.2653 | Buy Now |
DISTI #
TLV49681TBXALA1
|
Avnet Americas | Hall Effect Sensor 25mA Latch 3V to 26V 3-Pin TO-92S Ammo Pack - Ammo Pack (Alt: TLV49681TBXALA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2819 | Buy Now |
|
Ameya Holding Limited | POSITION&CURRENT SENSORS | 926 |
|
RFQ |
Part Details for TLV49681TBXALA1
TLV49681TBXALA1 CAD Models
TLV49681TBXALA1 Part Data Attributes:
|
TLV49681TBXALA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLV49681TBXALA1
Infineon Technologies AG
Hall Effect Sensor, -2.3mT Min, 2.3mT Max, 0-25mA, Rectangular, Through Hole Mount, TO-92S, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-92S, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Body Breadth | 1.52 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Hysteresis | 2 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 2.3 mT | |
Magnetic Field Range-Min | -2.3 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 mA | |
Output Range | 0-25mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |