-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36760-1-ND
|
DigiKey | IC REG LINEAR 1.2V 300MA SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3000 In Stock |
|
$0.2487 / $0.7500 | Buy Now |
DISTI #
595-TLV70012QDCKRQ1
|
Mouser Electronics | LDO Voltage Regulators AC 200mA,Low IQ,LDO Reg RoHS: Compliant | 2970 |
|
$0.2480 / $0.7500 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.2V 0.3A SC70-5 | 457299 |
|
RFQ | |
DISTI #
SMC-TLV70012QDCKRQ1
|
Sensible Micro Corporation | Ldo Voltage Regulators Ac 200Ma,Low Iq,Ldo Reg RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1614 Container: Tape & Reel | 2098 |
|
$0.2559 / $0.2754 | RFQ |
DISTI #
SMC-TLV70012QDCKRQ1
|
Sensible Micro Corporation | Ldo Voltage Regulators Ac 200Ma,Low Iq,Ldo Reg RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2022 Container: Tape & Reel | 2140 |
|
$0.2559 / $0.2754 | RFQ |
DISTI #
SMC-TLV70012QDCKRQ1
|
Sensible Micro Corporation | Ldo Voltage Regulators Ac 200Ma,Low Iq,Ldo Reg RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1816 Container: Tape & Reel | 5825 |
|
$0.2559 / $0.2754 | RFQ |
|
Chip1Cloud | 200-mA LOW-IQ LOW-DROPOUT REGULATOR FOR PORTABLE DEVICES | IC REG LINEAR 1.2V 300MA SC70-5 | 22000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV70012QDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70012QDCKRQ1
Texas Instruments
Automotive 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.175 V | |
Dropout Voltage1-Nom | 0.175 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.6% | |
Width | 1.25 mm |