-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1586
|
Newark | Ldo, Fixed, 1.5V, 0.2A, Sc-70-5, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:200Ma, Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TLV70015DCKT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 916 |
|
$0.9260 / $1.2000 | Buy Now |
DISTI #
2156-TLV70015DCKT-ND
|
DigiKey | IC REG LINEAR 1.5V 200MA SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
72063 In Stock |
|
$0.4500 | Buy Now |
DISTI #
296-25267-1-ND
|
DigiKey | IC REG LINEAR 1.5V 200MA SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1347 In Stock |
|
$0.3870 / $1.0300 | Buy Now |
DISTI #
595-TLV70015DCKT
|
Mouser Electronics | LDO Voltage Regulators 200mA Low IQ LDO Reg for Portables RoHS: Compliant | 1740 |
|
$0.3990 / $1.0200 | Buy Now |
|
Rochester Electronics | TLV700 200mA Low-Iq Low-Dropout (LDO) Regulator for Portables RoHS: Compliant Status: Active Min Qty: 1 | 72063 |
|
$0.3830 / $0.4506 | Buy Now |
|
Ameya Holding Limited | TLV70015DCKT , 低噪声低压降稳压器, 200mA, 1.5 V输出 2%, 2 → 5.5 V输入, 0.32W, 5针 SC-70封装 | 55892 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 1.5V 0.2A SC70-5 | 22000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1.5V 200MA SC70-5 | 725 |
|
$0.1372 / $0.2157 | Buy Now |
DISTI #
3007763RL
|
element14 Asia-Pacific | LDO, FIXED, 1.5V, 0.2A, SC-70-5 RoHS: Compliant Min Qty: 5 Container: Reel | 916 |
|
$1.1654 | Buy Now |
DISTI #
3007763
|
element14 Asia-Pacific | LDO, FIXED, 1.5V, 0.2A, SC-70-5 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 916 |
|
$1.1654 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV70015DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70015DCKT
Texas Instruments
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.175 V | |
Dropout Voltage1-Nom | 0.175 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TLV70015DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70015DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDK120C15R | 200 mA low quiescent current very low noise LDO | STMicroelectronics | TLV70015DCKT vs LDK120C15R |