-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower small size comparator (dual, open-drain output) 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV7022DSGRCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2777 In Stock |
|
$0.3131 / $0.8400 | Buy Now |
DISTI #
595-TLV7022DSGR
|
Mouser Electronics | Analog Comparators Micropower small size comparator (dual, open-drain output) 8-WSON -40 to 125 RoHS: Compliant | 249 |
|
$0.3120 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV7022DSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV7022DSGR
Texas Instruments
Micropower small size comparator (dual, open-drain output) 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC8,.08,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-10-17 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.000002 µA | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 260 ns | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.018 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TLV7022DSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV7022DSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX989EUA-T | Comparator, 2 Func, 7000uV Offset-Max, 300ns Response Time, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | TLV7022DSGR vs MAX989EUA-T |
MAX989EUA+ | Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | TLV7022DSGR vs MAX989EUA+ |
MAX989EUA | Comparator, 2 Func, 7000uV Offset-Max, 300ns Response Time, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | TLV7022DSGR vs MAX989EUA |
MAX989EUA+ | Comparator, 2 Func, 7000uV Offset-Max, 300ns Response Time, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | TLV7022DSGR vs MAX989EUA+ |
TLV7012DSGR | Micropower small size comparator (dual, push-pull output) 8-WSON -40 to 125 | Texas Instruments | TLV7022DSGR vs TLV7012DSGR |
MAX989EUA+T | Comparator, 2 Func, 7000uV Offset-Max, 300ns Response Time, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | TLV7022DSGR vs MAX989EUA+T |
AS1972-T | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 400 ns RESPONSE TIME, PDSO8, MSOP-8, Comparator | ams | TLV7022DSGR vs AS1972-T |
TLV7012DGKR | Micropower small size comparator (dual, push-pull output) 8-VSSOP -40 to 125 | Texas Instruments | TLV7022DSGR vs TLV7012DGKR |
TC1025CEUATR | DUAL COMPARATOR, 5000 uV OFFSET-MAX, 6000 ns RESPONSE TIME, PDSO8, MSOP-8 | Microchip Technology Inc | TLV7022DSGR vs TC1025CEUATR |
MAX922CUA+ | Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | TLV7022DSGR vs MAX922CUA+ |