-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSLGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV70530YFMR-ND
|
DigiKey | IC REG LINEAR 3V 200MA 4DSLGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.1900 | Buy Now |
DISTI #
296-42519-1-ND
|
DigiKey | IC REG LINEAR 3V 200MA 4DSLGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1706 / $0.5800 | Buy Now |
DISTI #
595-TLV70530YFMR
|
Mouser Electronics | LDO Voltage Regulators 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSLGA -40 to 125 RoHS: Compliant | 3000 |
|
$0.1700 / $0.5800 | Buy Now |
|
Rochester Electronics | TLV705 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator in Ultra-Small 0.8mm x 0.8mm WCSP RoHS: Compliant Status: Active Min Qty: 1 | 60000 |
|
$0.1636 / $0.1925 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 3V 0.2A 4DSLGA | 22022 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV70530YFMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70530YFMR
Texas Instruments
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSLGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LGA | |
Package Description | DSLGA-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.145 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | S-XBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.776 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.15 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 0.776 mm |