Power Circuits
TLV70719PDQNT
Texas Instruments
Description: 200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-X2SON -40 to 125

Overview of TLV70719PDQNT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TLV70719PDQNT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TLV70719PDQNTCT-ND
DigiKey IC REG LINEAR 1.9V 200MA 4X2SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2844
In Stock
  • 1 $0.9500
  • 10 $0.6560
  • 25 $0.5832
  • 100 $0.5026
  • 250 $0.4642
  • 500 $0.4410
  • 750 $0.4294
  • 1,250 $0.4165
  • 1,750 $0.4090
  • 2,500 $0.4018
  • 6,250 $0.3862
  • 12,500 $0.3768
  • 25,000 $0.3690
$0.3690 / $0.9500 Buy Now
DISTI # 2156-TLV70719PDQNT-ND
DigiKey IC REG LINEAR 1.9V 200MA 4X2SON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 1500
In Stock
  • 761 $0.3900
$0.3900 Buy Now
DISTI # 595-TLV70719PDQNT
Mouser Electronics LDO Voltage Regulators 200mA,Low-IQ,Low- Noise,LDO Reg RoHS: Compliant 0
  • 1 $0.9100
  • 10 $0.7720
  • 100 $0.4170
  • 250 $0.4170
  • 500 $0.3680
  • 1,000 $0.3410
$0.3410 / $0.9100 Order Now
Rochester Electronics TLV707P 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator for Portable Devices RoHS: Compliant Status: Active Min Qty: 1 750
  • 1 $0.3981
  • 25 $0.3901
  • 100 $0.3742
  • 500 $0.3583
  • 1,000 $0.3384
$0.3384 / $0.3981 Buy Now

CAD Models for TLV70719PDQNT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLV70719PDQNT by Texas Instruments

TLV70719PDQNT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
X2SON-4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.25 V
Dropout Voltage1-Nom
0.25 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2 V
JESD-30 Code
S-PDSO-N4
JESD-609 Code
e4
Length
1 mm
Line Regulation-Max
0.005%
Load Regulation-Max
0.02%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.2 A
Output Voltage1-Max
1.9285 V
Output Voltage1-Min
1.8715 V
Output Voltage1-Nom
1.9 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC4,.04,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.4 mm
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
1.5%
Width
1 mm
Want to compare parts?
  1. TLV70719PDQNT
    Texas Instruments
    200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-X2SON -40 to 125
    VS

Related Parts for TLV70719PDQNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV70719PDQNT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV70719PDQNT by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV70719PDQNT would you like to use for your alert(s)?
  • Please alert me when TLV70719PDQNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV70719PDQNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV70719PDQNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV70719PDQNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV70719PDQNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV70719PDQNT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: