Part Details for TLV70725PDQNR by Texas Instruments
Overview of TLV70725PDQNR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV70725PDQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40630-1-ND
|
DigiKey | IC REG LINEAR 2.5V 200MA 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5501 In Stock |
|
$0.0600 / $0.3900 | Buy Now |
DISTI #
595-TLV70725PDQNR
|
Mouser Electronics | LDO Voltage Regulators 200mA,Low-IQ,Low- Noise,LDO Reg RoHS: Compliant | 5472 |
|
$0.0600 / $0.3900 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 2.5V, 0.3V DROPOUT, CMOS, PDSO4 | 2680 |
|
$0.0585 / $0.1800 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 2.5V, 0.3V DROPOUT, CMOS, PDSO4 (Also Known As: TLV70725PDQNRG4) | 2680 |
|
$0.0585 / $0.1800 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.5V 0.2A 4X2SON | 2056254 |
|
RFQ |
Part Details for TLV70725PDQNR
TLV70725PDQNR CAD Models
TLV70725PDQNR Part Data Attributes
|
TLV70725PDQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70725PDQNR
Texas Instruments
200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2SON-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.5375 V | |
Output Voltage1-Min | 2.4625 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 1 mm |
Alternate Parts for TLV70725PDQNR
This table gives cross-reference parts and alternative options found for TLV70725PDQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70725PDQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV70725PDQNT | 200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-X2SON -40 to 125 | Texas Instruments | TLV70725PDQNR vs TLV70725PDQNT |