-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV7111812DSET-ND
|
DigiKey | IC REG LIN 1.8V/1.2V 200MA 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3250 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-TLV7111812DSETCT-ND
|
DigiKey | IC REG LIN 1.8V/1.2V 200MA 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
543 In Stock |
|
$0.4939 / $1.2700 | Buy Now |
DISTI #
595-TLV7111812DSET
|
Mouser Electronics | LDO Voltage Regulators Dual 200mA Output Lo Noise Hi PSRR LDO R RoHS: Compliant | 995 |
|
$0.4930 / $1.2600 | Buy Now |
|
Rochester Electronics | TLV711 Dual, 200mA, Low-IQ, Low-Dropout Regulator for Portable Devices RoHS: Compliant Status: Active Min Qty: 1 | 3250 |
|
$0.4735 / $0.5571 | Buy Now |
|
Ameya Holding Limited | Dual, 200mA, Low-IQ, Low-Dropout Regulator for Portable Devices | 46500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV7111812DSET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV7111812DSET
Texas Instruments
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 1.224 V | |
Output Voltage2-Min | 1.176 V | |
Output Voltage2-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TLV7111812DSET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV7111812DSET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9016IRUCWZ-T | 150mA Dual LDO with Low Noise, High PSRR, and Low IQ, uTDFN, /Reel | Renesas Electronics Corporation | TLV7111812DSET vs ISL9016IRUCWZ-T |
MIC5370-G4YMTTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | Micrel Inc | TLV7111812DSET vs MIC5370-G4YMTTR |
MIC5370-G4YMTTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | Microchip Technology Inc | TLV7111812DSET vs MIC5370-G4YMTTR |
MIC5370-G4YMT-TR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | TLV7111812DSET vs MIC5370-G4YMT-TR |
MIC5371-G4YMTTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | Microchip Technology Inc | TLV7111812DSET vs MIC5371-G4YMTTR |
MIC5388-G4YCS | Fixed Positive LDO Regulator, 2 Output, 1.8V1, 1.2V2, CMOS, PBGA6 | Microchip Technology Inc | TLV7111812DSET vs MIC5388-G4YCS |
MIC5371-G4YMT-TR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | TLV7111812DSET vs MIC5371-G4YMT-TR |
ISL9016IRUCWZ-T | 150mA Dual LDO with Low Noise, High PSRR, and Low IQ; uTDFN6; Temp Range: -40° to 85°C | Intersil Corporation | TLV7111812DSET vs ISL9016IRUCWZ-T |