-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, dual-channel low-dropout voltage regulator with enable 6-X2SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV7163030PDPQT-ND
|
DigiKey | IC REG LINEAR 3V 150MA 6X2SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4724 In Stock |
|
$0.4300 | Buy Now |
DISTI #
296-TLV7163030PDPQTCT-ND
|
DigiKey | IC REG LINEAR 3V 150MA 6X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2270 In Stock |
|
$0.3745 / $1.0000 | Buy Now |
DISTI #
595-TLV7163030PDPQT
|
Mouser Electronics | LDO Voltage Regulators Dual CH Capless 150mA LDO RoHS: Compliant | 941 |
|
$0.3860 / $1.0000 | Buy Now |
|
Rochester Electronics | TLV716P Dual-Channel, Capless, 150mA Low-Dropout (LDO) Regulator RoHS: Compliant Status: Active Min Qty: 1 | 4724 |
|
$0.3706 / $0.4360 | Buy Now |
|
Ameya Holding Limited | IC REG LDO DUAL 3V 0.15A 6SON | 62600 |
|
RFQ | |
|
Chip1Cloud | Capacitor-Free, Dual, 150-mA, Low-Dropout Voltage Regulator (LDO) in 1,2-mm 1,2-mm SON Package | IC REG LINEAR 3V 150MA 6X2SON | 5600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV7163030PDPQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV7163030PDPQT
Texas Instruments
150-mA, dual-channel low-dropout voltage regulator with enable 6-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2SON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.42 V | |
Dropout Voltage1-Nom | 0.21 V | |
Dropout Voltage2-Max | 0.42 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.0298% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.045 V | |
Output Voltage1-Min | 2.955 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 3.045 V | |
Output Voltage2-Min | 2.955 V | |
Output Voltage2-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for TLV7163030PDPQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV7163030PDPQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV7163030PDPQR | 150-mA, dual-channel low-dropout voltage regulator with enable 6-X2SON -40 to 125 | Texas Instruments | TLV7163030PDPQT vs TLV7163030PDPQR |