-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA low-dropout (LDO) voltage regulator with active output discharge and enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48987-1-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11990 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
595-TLV74133PDBVR
|
Mouser Electronics | LDO Voltage Regulators 150mA Low-Dropout (LDO) Regulator RoHS: Compliant | 12028 |
|
$0.0260 / $0.2700 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.54V DROPOUT, PDSO5 | 1727 |
|
$0.1676 / $0.8380 | Buy Now |
|
Ameya Holding Limited | 161807 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOT23-5 | 12000 |
|
RFQ | |
|
Win Source Electronics | IC REG LINEAR 3.3V 150MA SOT23-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 | 55000 |
|
$0.1940 / $0.2910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV74133PDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV74133PDBVR
Texas Instruments
150-mA low-dropout (LDO) voltage regulator with active output discharge and enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-07-21 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.54 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.3495 V | |
Output Voltage1-Min | 3.2505 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV74133PDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV74133PDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1811ATT-033/TT | Fixed Positive LDO Regulator | Microchip Technology Inc | TLV74133PDBVR vs MCP1811ATT-033/TT |
MCP1811BT-033/HCA | Fixed Positive LDO Regulator | Microchip Technology Inc | TLV74133PDBVR vs MCP1811BT-033/HCA |
MCP1811B-033/OT | Fixed Positive LDO Regulator | Microchip Technology Inc | TLV74133PDBVR vs MCP1811B-033/OT |
MCP1811AT-033/TT | Fixed Positive LDO Regulator | Microchip Technology Inc | TLV74133PDBVR vs MCP1811AT-033/TT |
TLV71333PQDBVRQ1 | Automotive 150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TLV74133PDBVR vs TLV71333PQDBVRQ1 |
MCP1811BT-033/OT | Fixed Positive LDO Regulator | Microchip Technology Inc | TLV74133PDBVR vs MCP1811BT-033/OT |
TLV71333PDBVT | 150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 5-SOT-23 -40 to 125 | Texas Instruments | TLV74133PDBVR vs TLV71333PDBVT |
MCP1811AT-033/LT | Fixed Positive LDO Regulator | Microchip Technology Inc | TLV74133PDBVR vs MCP1811AT-033/LT |
MCP1811ATT-033/5X | Fixed Positive LDO Regulator | Microchip Technology Inc | TLV74133PDBVR vs MCP1811ATT-033/5X |
MCP1811BT-033/LT | Fixed Positive LDO Regulator | Microchip Technology Inc | TLV74133PDBVR vs MCP1811BT-033/LT |