Part Details for TLV74315PDQNR by Texas Instruments
Overview of TLV74315PDQNR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV74315PDQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51769-1-ND
|
DigiKey | IC REG LINEAR 1.5V 300MA 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11990 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
595-TLV74315PDQNR
|
Mouser Electronics | LDO Voltage Regulators 300-mA low-IQ low-dropout (LDO) voltage regulator with enable 4-X2SON -40 to 125 RoHS: Compliant | 0 |
|
$0.0310 / $0.3200 | Order Now |
|
Ameya Holding Limited | 20450 |
|
RFQ | ||
|
Sense Electronic Company Limited | X2SON-4 | 30000 |
|
RFQ | |
|
Win Source Electronics | IC REG LINEAR 1.5V 300MA 4X2SON / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) | 651200 |
|
$0.0380 / $0.0570 | Buy Now |
Part Details for TLV74315PDQNR
TLV74315PDQNR CAD Models
TLV74315PDQNR Part Data Attributes:
|
TLV74315PDQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV74315PDQNR
Texas Instruments
300-mA low-IQ low-dropout (LDO) voltage regulator with enable 4-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2SON-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-03-28 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.37 V | |
Dropout Voltage1-Nom | 0.122 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.521 V | |
Output Voltage1-Min | 1.479 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.4% | |
Width | 1 mm |