Part Details for TLV75515PDQNT by Texas Instruments
Overview of TLV75515PDQNT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV75515PDQNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53191-1-ND
|
DigiKey | IC REG LINEAR 1.5V 500MA 4X2SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
854 In Stock |
|
$0.3745 / $1.0000 | Buy Now |
DISTI #
595-TLV75515PDQNT
|
Mouser Electronics | LDO Voltage Regulators 500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 4-X2SON -40 to 125 RoHS: Compliant | 1644 |
|
$0.3860 / $1.0000 | Buy Now |
DISTI #
TLV75515PDQNT
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.5V, 500mA, X2SON4, SMD Min Qty: 1 | 0 |
|
$0.5300 / $0.7950 | RFQ |
|
Ameya Holding Limited | 291000 |
|
RFQ |
Part Details for TLV75515PDQNT
TLV75515PDQNT CAD Models
TLV75515PDQNT Part Data Attributes:
|
TLV75515PDQNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV75515PDQNT
Texas Instruments
500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 4-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VBCC, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-04-06 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.425 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.5225 V | |
Output Voltage1-Min | 1.4775 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1 mm |
Alternate Parts for TLV75515PDQNT
This table gives cross-reference parts and alternative options found for TLV75515PDQNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV75515PDQNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV75515PDQNR | 500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 4-X2SON -40 to 125 | Texas Instruments | TLV75515PDQNT vs TLV75515PDQNR |