TLV840MADL31DBVRQ1
Texas Instruments
Description: Automotive low-voltage supervisor with adjustable-reset time delay and manual reset 5-SOT-23 -40 to 125

Overview of TLV840MADL31DBVRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLV840MADL31DBVRQ1 Texas Instruments Automotive low-voltage supervisor with adjustable-reset time delay and manual reset 5-SOT-23 -40 to 125

Price & Stock for TLV840MADL31DBVRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TLV840MADL31DBVRQ1CT-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.7900
  • 3,000 $0.3262
  • 6,000 $0.3164
  • 9,000 $0.3115
  • 15,000 $0.3061
  • 21,000 $0.3029
  • 30,000 $0.2998
$0.2998 / $0.7900 Buy Now
DISTI # 595-V840MADL31DBVRQ1
Mouser Electronics Supervisory Circuits Automotive low-voltage supervisor with adjustable-reset time delay and manual reset 5-SOT-23 -40 to 125 RoHS: Compliant 1447
  • 1 $0.8500
  • 10 $0.7400
  • 100 $0.5680
  • 500 $0.4490
  • 1,000 $0.3590
  • 3,000 $0.3250
  • 6,000 $0.3020
  • 9,000 $0.2910
  • 24,000 $0.2800
$0.2800 / $0.8500 Buy Now

CAD Models for TLV840MADL31DBVRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV840MADL31DBVRQ1 by Texas Instruments

TLV840MADL31DBVRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.0012 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
0.7 V
Supply Voltage-Nom (Vsup)
0.9 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3.1V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. TLV840MADL31DBVRQ1
    Texas Instruments
    Automotive low-voltage supervisor with adjustable-reset time delay and manual reset 5-SOT-23 -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV840MADL31DBVRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV840MADL31DBVRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV840MADL31DBVRQ1 would you like to use for your alert(s)?
  • Please alert me when TLV840MADL31DBVRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV840MADL31DBVRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV840MADL31DBVRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV840MADL31DBVRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV840MADL31DBVRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV840MADL31DBVRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: