-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 350-kHz, Ultra-low 1.2-V, low quiescent current (10-µA) op amp 10-X2QFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV9042SIRUGRCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 10X2QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17967 In Stock |
|
$0.3013 / $0.9100 | Buy Now |
DISTI #
595-TLV9042SIRUGR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 5.5-V, 350-kHz, Ultra-low 1.2-V, low quiescent current (10- A) op amp 10-X2QFN -40 to 125 RoHS: Compliant | 5563 |
|
$0.3040 / $0.9100 | Buy Now |
|
Ameya Holding Limited | 164259 |
|
RFQ | ||
|
Chip1Cloud | IC OPAMP GP 2 CIRCUIT 10X2QFN / General Purpose Amplifier 2 Circuit Rail-to-Rail 10-X2QFN (2x1.5) | 8600 |
|
RFQ | |
|
LCSC | Dual 5pA 350kHz X2QFN-10(1.5x2) Operational Amplifier ROHS | 159 |
|
$0.4715 / $0.8086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9042SIRUGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9042SIRUGR
Texas Instruments
Dual, 5.5-V, 350-kHz, Ultra-low 1.2-V, low quiescent current (10-µA) op amp 10-X2QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQCCN, LCC10,.06X.08,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-05-14 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000012 µA | |
Bias Current-Max (IIB) @25C | 0.000012 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 89 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00003 µA | |
Input Offset Voltage-Max | 2250 µV | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -3 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.4 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.026 mA | |
Supply Voltage Limit-Max | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 316227 | |
Wideband | NO | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TLV9042SIRUGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9042SIRUGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6402T-E/MNY | DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | TLV9042SIRUGR vs MCP6402T-E/MNY |
MCP6052-E/SN | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | TLV9042SIRUGR vs MCP6052-E/SN |
MCP6052T-E/MNY | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | TLV9042SIRUGR vs MCP6052T-E/MNY |
MCP6062-E/SN | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | TLV9042SIRUGR vs MCP6062-E/SN |
TLV9042IDSGR | Dual, 5.5-V, 350-kHz, Ultra-low 1.2-V, low quiescent current (10-µA) op amp 8-WSON -40 to 125 | Texas Instruments | TLV9042SIRUGR vs TLV9042IDSGR |
MCP6062T-E/SN | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | TLV9042SIRUGR vs MCP6062T-E/SN |
TLV9002SIDGSR | Dual, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 10-VSSOP -40 to 125 | Texas Instruments | TLV9042SIRUGR vs TLV9002SIDGSR |
AD8542ARZ-REEL | General-Purpose CMOS Dual Rail-to-Rail Amplifier | Analog Devices Inc | TLV9042SIRUGR vs AD8542ARZ-REEL |
TLV9002QDGKRQ1 | Automotive-grade, dual, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 8-VSSOP -40 to 125 | Texas Instruments | TLV9042SIRUGR vs TLV9002QDGKRQ1 |
TLV9002IDSGR | Dual, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 8-WSON -40 to 125 | Texas Instruments | TLV9042SIRUGR vs TLV9002IDSGR |