Amplifier Circuits
TLV9061IDPWR
Texas Instruments
Description: Single, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 5-X2SON -40 to 125

Overview of TLV9061IDPWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Healthcare Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

Price & Stock for TLV9061IDPWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 27AJ0111
Newark Op-Amp, Single, 10Mhz, 6.5V/Us, X2Son-5, No. Of Amplifiers:1 Amplifier, Bandwidth:10Mhz, Slew Rate:6.5V/µs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:X2Son, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV9061IDPWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.1200
  • 10 $1.0700
  • 25 $1.0100
  • 50 $0.9700
  • 100 $0.9280
  • 250 $0.8990
  • 500 $0.8770
  • 1,000 $0.8630
$0.8630 / $1.1200 Buy Now
DISTI # 296-49053-1-ND
DigiKey IC CMOS 1 CIRCUIT 5X2SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6828
In Stock
  • 1 $0.6800
  • 10 $0.4640
  • 25 $0.4100
  • 100 $0.3507
  • 250 $0.3225
  • 500 $0.3055
  • 1,000 $0.2915
  • 3,000 $0.2742
  • 6,000 $0.2657
  • 9,000 $0.2615
  • 15,000 $0.2567
  • 21,000 $0.2540
  • 30,000 $0.2514
$0.2514 / $0.6800 Buy Now
DISTI # 595-TLV9061IDPWR
Mouser Electronics Operational Amplifiers - Op Amps Single, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 5-X2SON -40 to 125 RoHS: Compliant 3856
  • 1 $0.6100
  • 10 $0.5570
  • 100 $0.3980
  • 500 $0.3350
  • 1,000 $0.2710
  • 3,000 $0.2420
  • 9,000 $0.2140
  • 24,000 $0.2030
$0.2030 / $0.6100 Buy Now
DISTI # 62817319
Verical Op Amp Single GP R-R I/O 5.5V 4-Pin X2SON EP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2226 Americas - 2840
  • 1,000 $0.2148
$0.2148 Buy Now
Bristol Electronics   Min Qty: 7 150
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812
$0.2812 / $0.7500 Buy Now
Quest Components   120
  • 1 $1.0000
  • 26 $0.5000
  • 121 $0.3000
$0.3000 / $1.0000 Buy Now
DISTI # C1S746204229675
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Cut Tape 1950
  • 5 $0.8270
  • 10 $0.5200
  • 50 $0.4370
  • 100 $0.3430
  • 200 $0.3320
  • 500 $0.2830
  • 1,000 $0.2820
$0.2820 / $0.8270 Buy Now
LCSC Single 0.5pA 6.5V/us 10MHz X2-SON-5(0.8x0.8) Operational Amplifier ROHS 392
  • 5 $0.2874
  • 50 $0.2280
  • 150 $0.2026
  • 500 $0.1709
  • 3,000 $0.1568
  • 6,000 $0.1483
$0.1483 / $0.2874 Buy Now

CAD Models for TLV9061IDPWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV9061IDPWR by Texas Instruments

TLV9061IDPWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
X2SON-5
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-11-19
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
57 dB
Common-mode Reject Ratio-Nom
87 dB
Frequency Compensation
YES
Input Offset Voltage-Max
2000 µV
JESD-30 Code
S-PBCC-N5
JESD-609 Code
e4
Length
0.8 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VBCC
Package Shape
SQUARE
Package Style
Very Thin Profile Bottom Chip Carrier
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
0.4 mm
Slew Rate-Nom
6.5 V/us
Supply Current-Max
0.8 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.48 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
10000
Voltage Gain-Min
158489.3192
Wideband
NO
Width
0.8 mm
Want to compare parts?
  1. TLV9061IDPWR
    Texas Instruments
    Single, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 5-X2SON -40 to 125
    VS

Alternate Parts for TLV9061IDPWR

This table gives cross-reference parts and alternative options found for TLV9061IDPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9061IDPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTLV9061IDPWR World''s Smallest Amp 10MHz, RRIO, 1.8V-5.5V op-amp delivers high performance for challenging systems 5-X2SON -40 to 125 Texas Instruments TLV9061IDPWR vs PTLV9061IDPWR
Part Number Description Manufacturer Compare
TLV9061IDBVR Single, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 5-SOT-23 -40 to 125 Texas Instruments TLV9061IDPWR vs TLV9061IDBVR
MCP6L91TE/SL OP-AMP, 4000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc TLV9061IDPWR vs MCP6L91TE/SL
PTLV9061IDBVR World''s Smallest Amp 10MHz, RRIO, 1.8V-5.5V op-amp delivers high performance for challenging systems 5-SOT-23 -40 to 125 Texas Instruments TLV9061IDPWR vs PTLV9061IDBVR
TLV9061SIDBVR Single, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 6-SOT-23 -40 to 125 Texas Instruments TLV9061IDPWR vs TLV9061SIDBVR
OPA316IDBVR Single, 5.5-V, 10-MHz, 50-mA output current, low noise (11-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125 Texas Instruments TLV9061IDPWR vs OPA316IDBVR
MCP6L91T-E/OT OP-AMP, 4000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc TLV9061IDPWR vs MCP6L91T-E/OT
PTLV9061SIDBVR World''s Smallest Amp 10MHz, RRIO, 1.8V-5.5V op-amp delivers high performance for challenging systems 6-SOT-23 -40 to 125 Texas Instruments TLV9061IDPWR vs PTLV9061SIDBVR
PTLV9061IDCKR World''s Smallest Amp 10MHz, RRIO, 1.8V-5.5V op-amp delivers high performance for challenging systems 5-SC70 -40 to 125 Texas Instruments TLV9061IDPWR vs PTLV9061IDCKR
OPA316QDBVRQ1 Automotive-grade, single, 5.5-V, 10-MHz, 50-mA output current, low noise (11-nV/√Hz), RRIO op amp 5-SOT-23 -40 to 125 Texas Instruments TLV9061IDPWR vs OPA316QDBVRQ1
OPA316IDBVT Single, 5.5-V, 10-MHz, 50-mA output current, low noise (11-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125 Texas Instruments TLV9061IDPWR vs OPA316IDBVT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV9061IDPWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV9061IDPWR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV9061IDPWR would you like to use for your alert(s)?
  • Please alert me when TLV9061IDPWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV9061IDPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV9061IDPWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV9061IDPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV9061IDPWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV9061IDPWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: