-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 4.5-MHz, low-power operational amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV9152IDGKRCT-ND
|
DigiKey | IC OPAMP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4912 In Stock |
|
$0.5034 / $1.2400 | Buy Now |
DISTI #
595-TLV9152IDGKR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 16-V, 4.5-MHz, low-power operational amplifier 8-VSSOP -40 to 125 RoHS: Compliant | 19068 |
|
$0.4900 / $1.6400 | Buy Now |
|
LCSC | Dual 10pA 21V/us 4.5MHz VSSOP-8 Operational Amplifier ROHS | 12 |
|
$0.7554 / $0.7979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9152IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9152IDGKR
Texas Instruments
Dual, 16-V, 4.5-MHz, low-power operational amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 84 dB | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 21 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 158489.319 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV9152IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9152IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTLV9152QDGKRQ1 | AEC-Q100, 2-channel, 16-V, 4.5-MHz, RRIO, CMOS operational amplifier for cost-optimized systems 8-VSSOP -40 to 125 | Texas Instruments | TLV9152IDGKR vs PTLV9152QDGKRQ1 |
TLV9152QDGKRQ1 | Automotive, dual, 16-V 4.5-MHz low-power operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | TLV9152IDGKR vs TLV9152QDGKRQ1 |