Amplifier Circuits
TLV9152QDGKRQ1
Texas Instruments
Description: Automotive, dual, 16-V 4.5-MHz low-power operational amplifier 8-VSSOP -40 to 125

Overview of TLV9152QDGKRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Robotics and Drones

Price & Stock for TLV9152QDGKRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TLV9152QDGKRQ1CT-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4070
In Stock
  • 1 $1.3700
  • 10 $0.9580
  • 25 $0.8556
  • 100 $0.7432
  • 250 $0.6895
  • 500 $0.6571
  • 1,000 $0.6304
  • 2,500 $0.6023
  • 5,000 $0.5853
  • 7,500 $0.5768
  • 12,500 $0.5674
  • 17,500 $0.5619
$0.5619 / $1.3700 Buy Now
DISTI # 595-TLV9152QDGKRQ1
Mouser Electronics Operational Amplifiers - Op Amps Automotive, dual, 16-V 4.5-MHz low-power operational amplifier 8-VSSOP -40 to 125 RoHS: Compliant 8666
  • 1 $1.3700
  • 10 $1.1800
  • 100 $0.9010
  • 500 $0.7960
  • 1,000 $0.6280
  • 2,500 $0.5540
  • 5,000 $0.5210
$0.5210 / $1.3700 Buy Now
NexGen Digital   2
RFQ
LCSC Dual 10pA 20V/us 4.5MHz VSSOP-8 Operational Amplifier ROHS 8
  • 1 $1.6663
  • 10 $1.6286
  • 30 $1.6035
  • 100 $1.5784
$1.5784 / $1.6663 Buy Now
Win Source Electronics IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP 38430
  • 9 $5.8210
  • 21 $4.7770
  • 33 $4.6270
  • 45 $4.4780
  • 58 $4.3290
  • 78 $3.8810
$3.8810 / $5.8210 Buy Now

CAD Models for TLV9152QDGKRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV9152QDGKRQ1 by Texas Instruments

TLV9152QDGKRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP, TSSOP8,.20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
2020-06-13
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.001 µA
Bias Current-Max (IIB) @25C
0.001 µA
Common-mode Reject Ratio-Min
82 dB
Common-mode Reject Ratio-Nom
130 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.001 µA
Input Offset Voltage-Max
895 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Slew Rate-Nom
21 V/us
Supply Current-Max
1.5 mA
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
4 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
4500
Voltage Gain-Min
158489.319246
Wideband
NO
Width
3 mm
Want to compare parts?
  1. TLV9152QDGKRQ1
    Texas Instruments
    Automotive, dual, 16-V 4.5-MHz low-power operational amplifier 8-VSSOP -40 to 125
    VS

Alternate Parts for TLV9152QDGKRQ1

This table gives cross-reference parts and alternative options found for TLV9152QDGKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9152QDGKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTLV9152QDGKRQ1 AEC-Q100, 2-channel, 16-V, 4.5-MHz, RRIO, CMOS operational amplifier for cost-optimized systems 8-VSSOP -40 to 125 Texas Instruments TLV9152QDGKRQ1 vs PTLV9152QDGKRQ1
Part Number Description Manufacturer Compare
ADA4661-2ACPZ-RL 18 V, Precision, 725 µA, 4 MHz CMOS RRIO Operational Amplifier Analog Devices Inc TLV9152QDGKRQ1 vs ADA4661-2ACPZ-RL
ADA4661-2ARMZ-R7 18 V, Precision, 725 µA, 4 MHz CMOS RRIO Operational Amplifier Analog Devices Inc TLV9152QDGKRQ1 vs ADA4661-2ARMZ-R7
ADA4661-2ARMZ 18 V, Precision, 725 µA, 4 MHz CMOS RRIO Operational Amplifier Analog Devices Inc TLV9152QDGKRQ1 vs ADA4661-2ARMZ
ADA4661-2ACPZ-R7 18 V, Precision, 725 µA, 4 MHz CMOS RRIO Operational Amplifier Analog Devices Inc TLV9152QDGKRQ1 vs ADA4661-2ACPZ-R7
TLV9152QDRQ1 Automotive, dual, 16-V 4.5-MHz low-power operational amplifier 8-SOIC -40 to 125 Texas Instruments TLV9152QDGKRQ1 vs TLV9152QDRQ1
PTLV9152QDGKRQ1 AEC-Q100, 2-channel, 16-V, 4.5-MHz, RRIO, CMOS operational amplifier for cost-optimized systems 8-VSSOP -40 to 125 Texas Instruments TLV9152QDGKRQ1 vs PTLV9152QDGKRQ1
TLV9152SIRUGR Dual, 16-V, 4.5-MHz, low-power operational amplifier 10-X2QFN -40 to 125 Texas Instruments TLV9152QDGKRQ1 vs TLV9152SIRUGR
TLV9152IDDFR Dual, 16-V, 4.5-MHz, low-power operational amplifier 8-SOT-23-THIN -40 to 125 Texas Instruments TLV9152QDGKRQ1 vs TLV9152IDDFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV9152QDGKRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV9152QDGKRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV9152QDGKRQ1 would you like to use for your alert(s)?
  • Please alert me when TLV9152QDGKRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV9152QDGKRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV9152QDGKRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV9152QDGKRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV9152QDGKRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV9152QDGKRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: