Part Details for TLW-101-05-LM-S-LL by Samtec Inc
Overview of TLW-101-05-LM-S-LL by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLW-101-05-LM-S-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLW-101-05-LM-S-LL
|
Avnet Americas | Conn Unshrouded HDR 1 POS Solder ST Through Hole - Bulk (Alt: TLW-101-05-LM-S-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1644 / $0.4150 | Buy Now |
DISTI #
000000000005223239
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1644 / $0.4150 | Buy Now |
Part Details for TLW-101-05-LM-S-LL
TLW-101-05-LM-S-LL CAD Models
TLW-101-05-LM-S-LL Part Data Attributes
|
TLW-101-05-LM-S-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TLW-101-05-LM-S-LL
Samtec Inc
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Kinked Leads Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.06 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Power) | 5.2 A | |
Rated Current (Signal) | 5.2 A | |
Terminal Length | 0.17 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for TLW-101-05-LM-S-LL
This table gives cross-reference parts and alternative options found for TLW-101-05-LM-S-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLW-101-05-LM-S-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLW-101-06-G-S-LL | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Samtec Inc | TLW-101-05-LM-S-LL vs TLW-101-06-G-S-LL |
TLW-101-05-SM-S-LL | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Samtec Inc | TLW-101-05-LM-S-LL vs TLW-101-05-SM-S-LL |
TLW-101-06-T-S-LL | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Samtec Inc | TLW-101-05-LM-S-LL vs TLW-101-06-T-S-LL |
TLW-101-05-S-S-LL | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Samtec Inc | TLW-101-05-LM-S-LL vs TLW-101-05-S-S-LL |
TLW-101-06-H-S-LL | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Samtec Inc | TLW-101-05-LM-S-LL vs TLW-101-06-H-S-LL |
TLW-101-05-G-S-LL | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Samtec Inc | TLW-101-05-LM-S-LL vs TLW-101-05-G-S-LL |
TLW-101-05-F-S-LL | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Samtec Inc | TLW-101-05-LM-S-LL vs TLW-101-05-F-S-LL |
TLW-101-06-S-S-LL | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Samtec Inc | TLW-101-05-LM-S-LL vs TLW-101-06-S-S-LL |
TLW-101-05-TM-S-LL | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Samtec Inc | TLW-101-05-LM-S-LL vs TLW-101-05-TM-S-LL |
TLW-101-05-FM-S-LL | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Samtec Inc | TLW-101-05-LM-S-LL vs TLW-101-05-FM-S-LL |