TLW-140-06-F-S
Samtec Inc
Description: Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Overview of TLW-140-06-F-S by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for TLW-140-06-F-S by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85P1524
Newark .100" Low Profile Terminal Strip |Samtec TLW-140-06-F-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.1600
  • 50 $7.0700
  • 100 $5.9800
  • 500 $4.2500
  • 1,000 $3.2300
$3.2300 / $8.1600 Buy Now
DISTI # 3937-TLW-140-06-F-S-ND
DigiKey LOW PROFILE .025 SQ STRIPS Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $9.7300
  • 25 $8.8000
  • 50 $8.1636
  • 100 $7.7818
  • 500 $5.7455
$5.7455 / $9.7300 Buy Now
DISTI # TLW-140-06-F-S-ND
DigiKey LOW PROFILE .025 SQ STRIPS Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $5.3500
$5.3500 Buy Now
DISTI # TLW-140-06-F-S
Avnet Americas Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TLW-140-06-F-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $5.3500
  • 25 $4.8400
  • 50 $4.4900
  • 100 $4.2800
  • 500 $3.1600
$3.1600 / $5.3500 Buy Now
DISTI # 200-TLW14006FS
Mouser Electronics Headers & Wire Housings .100" Low Profile Terminal Strip RoHS: Compliant 0
  • 1 $5.3500
  • 100 $4.2800
  • 500 $3.1600
  • 1,000 $2.7900
  • 2,500 $2.0400
  • 5,000 $1.2900
$1.2900 / $5.3500 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $6.3000
  • 50 $5.0900
  • 100 $4.8500
  • 250 $4.6400
  • 500 $3.2900
  • 1,000 $2.9800
  • 2,500 $2.1700
  • 5,000 $1.4200
$1.4200 / $6.3000 Buy Now
DISTI # 000000000002541608
Sager Headers & Wire Housings .100 Low Profile Terminal Strip Min Qty: 1 0
  • 1 $5.3500
  • 25 $4.8400
  • 50 $4.4900
  • 100 $4.2800
  • 500 $3.1600
  • 1,000 $2.7900
$2.7900 / $5.3500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $6.3000
  • 50 $5.0900
  • 100 $4.8500
  • 250 $4.6400
  • 500 $3.2900
  • 1,000 $2.9800
  • 2,500 $2.1700
  • 5,000 $1.4200
$1.4200 / $6.3000 Buy Now
DISTI # 5cd92891cd7c1c4c388406ca
Samtec .100" Low Profile Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk 0
  • 1 $5.3500
  • 25 $4.8400
  • 50 $4.4900
  • 100 $4.2800
  • 500 $3.1600
  • 1,000 $2.7900
  • 2,500 $2.0400
  • 5,000 $1.2900
$1.2900 / $5.3500 Buy Now

CAD Models for TLW-140-06-F-S by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLW-140-06-F-S by Samtec Inc

TLW-140-06-F-S
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.098 inch
Body Depth
0.06 inch
Body Length
4 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Rated Current (Power)
5.2 A
Rated Current (Signal)
5.2 A
Terminal Length
0.135 inch
Terminal Pitch
0.1 mm
Termination Type
SOLDER
Total Number of Contacts
40
Want to compare parts?
  1. TLW-140-06-F-S
    Samtec Inc
    Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
    VS

Related Parts for TLW-140-06-F-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLW-140-06-F-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLW-140-06-F-S by Samtec Inc

Select Manufacturer
Which Manufacturer of TLW-140-06-F-S would you like to use for your alert(s)?
  • Please alert me when TLW-140-06-F-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLW-140-06-F-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLW-140-06-F-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLW-140-06-F-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLW-140-06-F-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLW-140-06-F-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: