There are no models available for this part yet.
Overview of TLZ15C-GS08 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TLZ15C-GS08 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33C1502
|
Newark | Zener Diode, single, Two Terminal,14.72V V(Z),2.5%,sod-80 |Vishay TLZ15C-GS08 RoHS: Not Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0410 | Buy Now | |
DISTI #
TLZ15C-GS08
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TLZ15C-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0232 / $0.0262 | Buy Now | |
DISTI #
78-TLZ15C
|
Mouser Electronics | Zener Diodes 15 Volt 0.5 Watt IR = 0.04uA RoHS: Compliant | 19474 |
|
$0.0230 / $0.2500 | Buy Now | |
Quest Components | 14.72 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA | 2500 |
|
$0.0324 / $0.0720 | Buy Now | ||
DISTI #
TLZ15C-GS08
|
TTI | Zener Diodes 15 Volt 0.5 Watt IR = 0.04uA pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0233 / $0.0237 | Buy Now | |
DISTI #
TLZ15C-GS08
|
Avnet Asia | ZENER DIODE SOD80 MINIMELF (Alt: TLZ15C-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for TLZ15C-GS08 by Vishay Intertechnologies
Part Data Attributes for TLZ15C-GS08 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Additional Feature
|
HIGH RELIABILITY, LOW NOISE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
16 Ω
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
14.72 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Silver (Sn97.5Ag2.5)
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
2.51%
|
Working Test Current
|
10 mA
|
Alternate Parts for TLZ15C-GS08
This table gives cross-reference parts and alternative options found for TLZ15C-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLZ15C-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLZ15C-GS08 | Zener Diode, DO-213AA, GLASS, MINIMELF-2 | Vishay Semiconductors | TLZ15C-GS08 vs TLZ15C-GS08 |
VLZ15VC | Zener Diode, 14.72V V(Z), 2.51%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, QUADRO MINI-MELF PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | TLZ15C-GS08 vs VLZ15VC |
Related Parts for TLZ15C-GS08
-
TLZ15CZener Diodes
-
MRA4007T3GRectifier Diodes
-
1.5SMC16A-E3/57TTransient Suppressors
-
UUD1H010MCL1GSFixed Capacitors
-
CRT0603-BY-1003ELFFixed Resistors
-
TMS320F28035PNTMicrocontrollers
-
2N7000Small Signal Field-Effect Transistors
-
TPS53318DQPTSwitching Regulator or Controllers
-
TLV7111323DDSETLinear Regulator ICs