There are no models available for this part yet.
Overview of TLZ27B-GS08 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for TLZ27B-GS08 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TLZ27B-GS08GICT-ND
|
DigiKey | DIODE ZENER 27V 500MW SOD80 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13204 In Stock |
|
$0.0244 / $0.2500 | Buy Now |
CAD Models for TLZ27B-GS08 by Vishay Semiconductors
Part Data Attributes for TLZ27B-GS08 by Vishay Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY TELEFUNKEN
|
Package Description
|
GLASS, MINIMELF-2
|
Reach Compliance Code
|
unknown
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for TLZ27B-GS08
This table gives cross-reference parts and alternative options found for TLZ27B-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLZ27B-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLZ27B-GS18 | Zener Diode, DO-213AA, GLASS, MINIMELF-2 | Vishay Semiconductors | TLZ27B-GS08 vs TLZ27B-GS18 |
TLZ27B-GS08 | Zener Diode, 25.62V V(Z), 2.52%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Vishay Intertechnologies | TLZ27B-GS08 vs TLZ27B-GS08 |
Related Parts for TLZ27B-GS08
-
TLZ18A-GS08Zener Diodes
-
BAR43CFILMRectifier Diodes
-
SP0505BAJTGTransient Suppressors
-
50PX470MEFC10X20Fixed Capacitors
-
IPP60R190C6Power Field-Effect Transistors
-
RN73H1ETTP7502B25Fixed Resistors
-
TM4C123GH6ZXRI7RMicrocontrollers
-
RT8062GSPSwitching Regulator or Controllers
-
TLV7111812DSERLinear Regulator ICs