Part Details for TLZ47-GS08 by Vishay Intertechnologies
Overview of TLZ47-GS08 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for TLZ47-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C1650
|
Newark | Zener Diode, single, Two Terminal,46.5V V(Z),5.4%,sod-80 |Vishay TLZ47-GS08 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0410 | Buy Now |
DISTI #
TLZ47-GS08
|
Avnet Americas | Diode Zener Single 47V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: TLZ47-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0251 / $0.0319 | Buy Now |
DISTI #
78-TLZ47
|
Mouser Electronics | Zener Diodes 47 Volt 0.5 Watt IR = 0.04uA RoHS: Compliant | 0 |
|
$0.0270 / $0.2500 | Order Now |
DISTI #
TLZ47-GS08
|
TTI | Zener Diodes 47 Volt 0.5 Watt IR = 0.04uA pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0240 / $0.0320 | Buy Now |
DISTI #
TLZ47-GS08
|
Avnet Americas | Diode Zener Single 47V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: TLZ47-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0251 / $0.0319 | Buy Now |
|
Chip1Cloud | DIODE ZENER 47V 500MW SOD80 | 30000 |
|
RFQ |
Part Details for TLZ47-GS08
TLZ47-GS08 CAD Models
TLZ47-GS08 Part Data Attributes:
|
TLZ47-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLZ47-GS08
Vishay Intertechnologies
Zener Diode, 46.5V V(Z), 5.38%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 46.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn97.5Ag2.5) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.38% | |
Working Test Current | 5 mA |
Alternate Parts for TLZ47-GS08
This table gives cross-reference parts and alternative options found for TLZ47-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLZ47-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLZ47-GS18 | Zener Diode, 46.5V V(Z), 5.38%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Vishay Intertechnologies | TLZ47-GS08 vs TLZ47-GS18 |
TLZ47-GS08 | Zener Diode, DO-213AA, GLASS, MINIMELF-2 | Vishay Semiconductors | TLZ47-GS08 vs TLZ47-GS08 |
TLZ47-GS18 | Zener Diode, DO-213AA, GLASS, MINIMELF-2 | Vishay Semiconductors | TLZ47-GS08 vs TLZ47-GS18 |