Part Details for TLZ6V8-GS18 by Vishay Intertechnologies
Overview of TLZ6V8-GS18 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLZ6V8-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C1681
|
Newark | Zener Diode, single, Two Terminal,6.8V V(Z),5.4%,sod-80 |Vishay TLZ6V8-GS18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0410 | Buy Now |
DISTI #
TLZ6V8-GS18
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF-E2-M - Tape and Reel (Alt: TLZ6V8-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0251 / $0.0319 | Buy Now |
DISTI #
78-TLZ6V8-GS18
|
Mouser Electronics | Zener Diodes 6.8 Volt 0.5 Watt IR = 2uA RoHS: Compliant | 0 |
|
$0.0250 / $0.2500 | Order Now |
DISTI #
TLZ6V8-GS18
|
TTI | Zener Diodes 6.8 Volt 0.5 Watt IR = 2uA pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0243 / $0.0297 | Buy Now |
Part Details for TLZ6V8-GS18
TLZ6V8-GS18 CAD Models
TLZ6V8-GS18 Part Data Attributes
|
TLZ6V8-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLZ6V8-GS18
Vishay Intertechnologies
Zener Diode, 6.8V V(Z), 5.41%, 0.5W, Silicon, Unidirectional, DO-213AA, GLASS, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GLASS, MINIMELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5.41% | |
Working Test Current | 20 mA |