TLZ8V2-GS08
Description: Zener Diode, DO-213AA, GLASS, MINIMELF-2

Overview of TLZ8V2-GS08 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for TLZ8V2-GS08 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # TLZ8V2-GS08-ND
DigiKey DIODE ZENER 8.2V 500MW SOD80 Min Qty: 12500 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 12,500 $0.0319
  • 25,000 $0.0314
  • 62,500 $0.0282
  • 125,000 $0.0244
$0.0244 / $0.0319 Buy Now

CAD Models for TLZ8V2-GS08 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLZ8V2-GS08 by Vishay Semiconductors

TLZ8V2-GS08
Vishay Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY TELEFUNKEN
Package Description
GLASS, MINIMELF-2
Reach Compliance Code
unknown
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. TLZ8V2-GS08
    Vishay Semiconductors
    Zener Diode, DO-213AA, GLASS, MINIMELF-2
    VS

Alternate Parts for TLZ8V2-GS08

This table gives cross-reference parts and alternative options found for TLZ8V2-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLZ8V2-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLZ8V2-GS18 Zener Diode, DO-213AA, GLASS, MINIMELF-2 Vishay Semiconductors TLZ8V2-GS08 vs TLZ8V2-GS18

Related Parts for TLZ8V2-GS08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLZ8V2-GS08 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLZ8V2-GS08 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of TLZ8V2-GS08 would you like to use for your alert(s)?
  • Please alert me when TLZ8V2-GS08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLZ8V2-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLZ8V2-GS08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLZ8V2-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLZ8V2-GS08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLZ8V2-GS08 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: