Part Details for TM 0505 by FIBOX
Overview of TM 0505 by FIBOX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM 0505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C8762
|
Newark | Back Panel, Enclosure, Steel, 1"x1.7", Panel Type:Back Panel, Panel Material:Galvanized Steel, Body Color:-, For Use With:Fibox Euronord Series Enclosures, External Height - Metric:26Mm, External Width - Metric:44Mm, Product Range:- Rohs Compliant: Yes |Fibox TM 0505 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $4.3200 | Buy Now |
DISTI #
72373942
|
RS | 1 x 1.7 inch galvanized steel back panel | Fibox TM 0505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1200 | RFQ |
DISTI #
TM0505
|
TME | Mounting plate, steel, W: 26mm, L: 48mm, Plating: zinc Min Qty: 1 | 0 |
|
$1.8100 / $2.2400 | RFQ |