Part Details for TM 0508 A/5 by Lumberg Connect GmbH
Overview of TM 0508 A/5 by Lumberg Connect GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM 0508 A/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71678945
|
RS | Miniature chassis socket, right angle version, shielded, for PCB | Lumberg TM 0508 A/5 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $1.2300 | RFQ |
DISTI #
70F9866
|
Bürklin Elektronik | Panel socket, 5 pole, solder pin, angled, TM 0508 A/5 Min Qty: 1 | 880 |
|
$1.1725 | Buy Now |
Part Details for TM 0508 A/5
TM 0508 A/5 CAD Models
TM 0508 A/5 Part Data Attributes:
|
TM 0508 A/5
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
TM 0508 A/5
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |