Part Details for TM 1216 by FIBOX
Overview of TM 1216 by FIBOX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-682 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5121-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for TM 1216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C8768
|
Newark | Back Panel, Enclosure, Steel, 4.4"x5.3", Panel Type:Back Panel, Panel Material:Galvanized Steel, Body Color:-, For Use With:Fibox Euronord Series Enclosures, External Height - Metric:111Mm, External Width - Metric:134Mm Rohs Compliant: Yes |Fibox TM 1216 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 / $9.4100 | Buy Now |
DISTI #
2319-TM1216-ND
|
DigiKey | 4.4 X 5.3 INCH GALVANIZED STEEL Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
192 In Stock |
|
$6.2100 | Buy Now |
DISTI #
TM1216
|
TME | Mounting plate, steel, W: 134mm, L: 111mm, Thk: 1.5mm, Plating: zinc Min Qty: 1 | 11 |
|
$3.6700 / $4.1300 | Buy Now |