Part Details for TM-3-8299/E by Eaton Corporation
Overview of TM-3-8299/E by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70298-299LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Rows, 48 Positions. |
Price & Stock for TM-3-8299/E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM-3-8299/E
|
TME | Switch: cam switch, Stabl.pos: 3, 10A, 1-0-2, for building in, 3kW Min Qty: 1 | 0 |
|
$83.1900 / $101.6800 | RFQ |