Part Details for TM-MC-01206-GRY by Texas Microfiber
Overview of TM-MC-01206-GRY by Texas Microfiber
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-206HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 6 Positions, 2.54 mm (0.100in) Pitch. | |
10120689-110ALF | Amphenol Communications Solutions | Quickie® Shrouded Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 10 Positions, 2.54mm (0.100in) Pitch. | |
51761-10001206ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12S 6P Right Angle Receptacle, Solder To Board |
Price & Stock for TM-MC-01206-GRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4880-TM-MC-01206-GRY-ND
|
DigiKey | Hi-Low 425 GSM Microfiber Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
3300 In Stock |
|
$4.4000 / $6.7100 | Buy Now |