Part Details for TM-MC-01217-RD by Texas Microfiber
Overview of TM-MC-01217-RD by Texas Microfiber
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121750-0802081LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 8HP+2S+8HP Right Angle, Header. | |
10121749-002CLF | Amphenol Communications Solutions | Extended Height 12G SCA2 Fiber Channel Receptacle 40 Position, SMT, Lead-Free, with pickup cap | |
68001-217HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 17 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for TM-MC-01217-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4880-TM-MC-01217-RD-ND
|
DigiKey | Ultra Soft Towel Red 16"x25" Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
800 In Stock |
|
$4.0600 | Buy Now |