Part Details for TM11AP-88P(03) by Hirose Electric Co Ltd
Overview of TM11AP-88P(03) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM11AP-88P(03)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1831
|
Newark | Mod Conn, Rj45 Plug, 8P8C, 1Port, Cable Rohs Compliant: Yes |Hirose(Hrs) TM11AP-88P(03) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$3.0700 / $4.7000 | Buy Now |
DISTI #
66AK9818
|
Newark | Emi-Protected Modular Plugs |Hirose(Hrs) TM11AP-88P(03) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 / $5.2800 | Buy Now |
DISTI #
H126302-ND
|
DigiKey | CONN MOD PLUG Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6864 | Buy Now |
DISTI #
TM11AP-88P(03)
|
Avnet Americas | HISTM11AP-88P(03) - Trays (Alt: TM11AP-88P(03)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.3000 / $3.8280 | Buy Now |
DISTI #
798-TM11AP88P03
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P M MODULAR PLG EMI STRT COVER BLACK RoHS: Compliant | 209 |
|
$3.1600 / $5.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.2200 | Buy Now |
DISTI #
HIRTM11AP-88P(03)
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.6250 / $4.2581 | Buy Now | |
DISTI #
TM11AP-88P(03)
|
Avnet Americas | HISTM11AP-88P(03) - Trays (Alt: TM11AP-88P(03)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.3000 / $3.8280 | Buy Now |
DISTI #
TM11AP-88P-03
|
TME | Plug, RJ45, TM11P, PIN: 8, Cat: 3, shielded,with protection, 5mm Min Qty: 1 | 170 |
|
$2.7000 / $3.8500 | Buy Now |
DISTI #
222-2780-6-03
|
Avnet Abacus | HISTM11AP-88P(03) - Tape and Reel (Alt: 222-2780-6-03) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TM11AP-88P(03)
TM11AP-88P(03) CAD Models
TM11AP-88P(03) Part Data Attributes:
|
TM11AP-88P(03)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM11AP-88P(03)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | SHIELDED | |
Body Breadth | 0.461 inch | |
Body Depth | 1.189 inch | |
Body Length | 0.508 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 230 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 0.5 A | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |