-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Guide Slot, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9848
|
Newark | Subminiature, Cat5, Fast Ethernet (100Base-Tx), Lan Modular Jack |Hirose(Hrs) TM11R-5M2-88-LP(30) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $3.4800 | Buy Now |
DISTI #
TM11R-5M2-88-LP(30)-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Tray |
46 In Stock |
|
$2.0861 / $3.8600 | Buy Now |
DISTI #
TM11R-5M2-88-LP(30
|
Avnet Americas | Conn RJ45 RCP 8 POS Solder RA Through Hole 8 Terminal Single Port Tray - Trays (Alt: TM11R-5M2-88-LP(30) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.1750 / $2.5230 | Buy Now |
DISTI #
798-TM11R5M288LP30
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P F SUB MODULAR R/A BUILT IN OPTICAL T/ RoHS: Compliant | 0 |
|
$2.0800 / $3.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.1300 | Buy Now |
DISTI #
HIRTM11R-5M2-88-LP(30)
|
Heilind Electronics | 222-2905-0-30 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $3.4300 | Buy Now |
DISTI #
TM11R-5M2-88-LP(30
|
Avnet Americas | Conn RJ45 RCP 8 POS Solder RA Through Hole 8 Terminal Single Port Tray - Trays (Alt: TM11R-5M2-88-LP(30) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.1750 / $2.5230 | Buy Now |
DISTI #
TM11R-5M2-88-LP(30
|
Avnet Americas | Conn RJ45 RCP 8 POS Solder RA Through Hole 8 Terminal Single Port Tray - Trays (Alt: TM11R-5M2-88-LP(30) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.1750 / $2.5230 | Buy Now |
DISTI #
000000000003981372
|
Sager | Modular Connectors / Ethernet Connectors 8P F SUB MODULAR R/A BUILT IN OPTICAL T/ Min Qty: 1 | 0 |
|
$1.8800 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TM11R-5M2-88-LP(30)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM11R-5M2-88-LP(30)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Guide Slot, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.453 inch | |
Body Depth | 0.571 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 230 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 2.54 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TM11R-5M2-88-LP(30). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM11R-5M2-88-LP(30), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM11R-5M2-88(30) | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Guide Slot, Receptacle | Hirose Electric Co Ltd | TM11R-5M2-88-LP(30) vs TM11R-5M2-88(30) |
8P8C-RO | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Receptacle | GTK UK Ltd | TM11R-5M2-88-LP(30) vs 8P8C-RO |
1479139-3 | PHONE CONNECTOR,CABLE MNT,RECEPT,8 CONTACTS,PIN | TE Connectivity | TM11R-5M2-88-LP(30) vs 1479139-3 |
TM11R-5M2-88-LP(02) | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Guide Slot, Receptacle | Hirose Electric Co Ltd | TM11R-5M2-88-LP(30) vs TM11R-5M2-88-LP(02) |