-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7486
|
Newark | Rj45 Conn, R/A Jack, 8P8C, 1Port, Th Rohs Compliant: Yes |Hirose(Hrs) TM11R-5M2-88-LP(70) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 933 |
|
$1.9900 / $3.0300 | Buy Now |
DISTI #
26-TM11R-5M2-88-LP(70)-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Tray |
115 In Stock |
|
$1.3786 / $2.6500 | Buy Now |
DISTI #
798-TM11R5M288LP70
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN MOD JACK 8P8C R/A SHIELDED RoHS: Compliant | 1369 |
|
$1.3700 / $2.6500 | Buy Now |
|
Future Electronics | CONN MOD JACK 8P8C R/A SHIELDED RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.4000 / $1.6000 | Buy Now |
|
Quest Components | 829 |
|
$1.4145 / $3.7720 | Buy Now | |
DISTI #
TM11R-5M2-88-LP-70
|
TME | Socket, RJ45, TM11R, PIN: 8, Cat: 5, gold-plated, Layout: 8p8c, THT Min Qty: 500 | 0 |
|
$1.9700 | RFQ |
DISTI #
000000000006237229
|
Sager | Modular Connectors / Ethernet Connectors CONN MOD JACK 8P8C R/A SHIELDED | 0 |
|
Buy Now | |
DISTI #
222-2905-0-70
|
Avnet Abacus | Conn RJ45 Receptacle 8 POS Solder RA Through Hole 8 Terminal Single Port Tray - Tape and Reel (Alt: 222-2905-0-70) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3949489
|
Farnell | RJ45 CONN, R/A JACK, 8P8C, 1PORT, TH RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 933 |
|
$1.5835 / $3.0162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TM11R-5M2-88-LP(70)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM11R-5M2-88-LP(70)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | WITH OPTICAL PIPE | |
Board Mounting Option | PEG | |
Body Breadth | 0.453 inch | |
Body Depth | 0.689 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 230 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | TM21P-88P | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 51u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | FCC; UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 2.54 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |