Part Details for TM11RX-5C-88(50) by Hirose Electric Co Ltd
Overview of TM11RX-5C-88(50) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Data storage equipment
Price & Stock for TM11RX-5C-88(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9855
|
Newark | Emi-Protected Modular Jacks |Hirose(Hrs) TM11RX-5C-88(50) Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $4.7600 | Buy Now |
DISTI #
TM11RX-5C-88(50)-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHLD Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4542 | Buy Now |
DISTI #
TM11RX-5C-88(50)
|
Avnet Americas | Connector RJ45 Receptacle 8 Position Solder Right Angle Through Hole 8 Terminal 1 Port - Trays (Alt: TM11RX-5C-88(50)) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$2.9750 / $3.4510 | Buy Now |
DISTI #
798-TM11RX5C8850
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P F MODULAR JACK EMI PROTECTION T/H RoHS: Compliant | 119 |
|
$3.5300 / $5.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.4600 | Buy Now |
DISTI #
HIRTM11RX-5C-88(50)
|
Heilind Electronics | 222-5133-5-50 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6800 / $3.7900 | Buy Now |
DISTI #
000000000003981384
|
Sager | Modular Connectors / Ethernet Connectors 8P F MODULAR JACK EMI PROTECTION T/H Min Qty: 1 | 0 |
|
$2.5800 / $3.1700 | Buy Now |
Part Details for TM11RX-5C-88(50)
TM11RX-5C-88(50) CAD Models
TM11RX-5C-88(50) Part Data Attributes
|
TM11RX-5C-88(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM11RX-5C-88(50)
Hirose Electric Co Ltd
Jack with EMI protection; HRS No: 222-5133-5 50; No. of Positions: 8; Connector Type: Board mounting; Contact Gender: Female; Port Style: 8 Pos.; PCB Mount Type: Through-hole; Current Rating(Amps)(Max.): 0.1; Rated Voltage(VAC): 56.5; Mating/Unmating Cycles: 200; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -25 to 60; Generic Name: RJ-45; General Description: Modular jack; EMI protection; UL1863
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | REFERENCE STANDARD: UL | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.551 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.756 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 230 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 0.1 A | |
Reference Standard | CSA; CUL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 2.04 inch | |
Terminal Pitch | 2.04 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |