There are no models available for this part yet.
Overview of TM13R-64(50) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TM13R-64(50) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TM13R-64(50)-ND
|
DigiKey | CONN MOD JACK 6P4C R/A UNSHLD Min Qty: 26 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$2.1815 | Buy Now | |
DISTI #
TM13R-64(50)
|
Avnet Americas | Conn RJ-11 F 6 POS Solder ST Thru-Hole 4 Terminal 1 Port - Rail/Tube (Alt: TM13R-64(50)) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Container: Tube | 0 |
|
RFQ | ||
DISTI #
798-TM13R6450
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 4P F MODULAR JACK BOTTOM ENTRY T/H RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Bottom Entry Type Modular Jack RoHS: Compliant | 0 |
|
$1.2500 / $2.1500 | Buy Now | ||
DISTI #
000000000003981390
|
Sager | Modular Connectors / Ethernet Connectors 4P F MODULAR JACK BOTTOM ENTRY T/H | 0 |
|
Buy Now | ||
DISTI #
222-2033-4-50
|
Avnet Abacus | Conn RJ-11 F 6 POS Solder ST Thru-Hole 4 Terminal 1 Port (Alt: 222-2033-4-50) RoHS: Compliant Min Qty: 2184 Package Multiple: 2184 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TM13R-64(50) by Hirose Electric Co Ltd
Part Data Attributes for TM13R-64(50) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
TELCOM, MODULAR
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
Terminal Length
|
0.13 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|