Part Details for TM18AP6FF50-91153 by Banner Engineering Corp
Overview of TM18AP6FF50-91153 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145891-1532J18LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch | |
10145891-1531J18LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch | |
10145891-1531K18LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for TM18AP6FF50-91153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X9952
|
Newark | Ez Beam Tm18: Fixed Field Background Suppression, Range: 50 Mm, Input:10-30 V Dc, Outputs: Pnp Light Operate, 6.1M (20 Ft.) Northwire Cable |Banner Engineering TM18AP6FF50-91153 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.0000 | Buy Now |
DISTI #
2170-TM18AP6FF50-91153-ND
|
DigiKey | EZ BEAM TM18: FIXED FIELD BACKGR Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$176.0000 | Buy Now |