Part Details for TM1R-616B44-35S-150M by Hirose Electric Co Ltd
Overview of TM1R-616B44-35S-150M by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for TM1R-616B44-35S-150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H11388-ND
|
DigiKey | CONN MOD JACK 4P4C UNSHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2888 In Stock |
|
$1.5970 / $3.7600 | Buy Now |
DISTI #
TM1R-616B44-35S-15
|
Avnet Americas | Cable Assembly Discrete Wire 150mm 4 Position Modular Jack - Bag (Alt: TM1R-616B44-35S-15) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000006068276
|
Sager | Modular Connectors / Ethernet Connectors Connectors | 0 |
|
Buy Now |
Part Details for TM1R-616B44-35S-150M
TM1R-616B44-35S-150M CAD Models
TM1R-616B44-35S-150M Part Data Attributes
|
TM1R-616B44-35S-150M
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM1R-616B44-35S-150M
Hirose Electric Co Ltd
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Wire Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.807 inch | |
Body Depth | 0.402 inch | |
Body Length | 0.689 inch | |
Body/Shell Style | JACK | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |