Part Details for TM1RV-623P66-35S-150M by Hirose Electric Co Ltd
Overview of TM1RV-623P66-35S-150M by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3670EDDB#TRMPBF | Analog Devices | Mono 400mA Buck Reg w/ 2x 150m | |
LTC3670EDDB#TRPBF | Analog Devices | Mono 400mA Buck Reg w/ 2x 150m | |
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for TM1RV-623P66-35S-150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H11394-ND
|
DigiKey | CONN MOD JACK 6P6C UNSHIELDED Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
798-TM1RV623P6635S15
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MOD JACK 6/6 6" LEAD RoHS: Compliant | 49 |
|
$3.0800 / $5.6900 | Buy Now |
|
Bristol Electronics | 1417 |
|
RFQ | ||
|
Quest Components | 20 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for TM1RV-623P66-35S-150M
TM1RV-623P66-35S-150M CAD Models
TM1RV-623P66-35S-150M Part Data Attributes
|
TM1RV-623P66-35S-150M
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM1RV-623P66-35S-150M
Hirose Electric Co Ltd
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Wire Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.843 inch | |
Body Depth | 0.492 inch | |
Body Length | 0.488 inch | |
Body/Shell Style | JACK | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 6 |