Part Details for TM1S4-M30 by Panduit Corp
Overview of TM1S4-M30 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM1S4-M30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B1018
|
Newark | Cable Tie Mount, .32" (8.1Mm)W, #4 (M2.5 Rohs Compliant: Yes |Panduit TM1S4-M30 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$217.0500 / $263.3600 | Buy Now |
DISTI #
298-15886-ND
|
DigiKey | CABLE TIE HLDR DUAL SCREW #4 BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1577 In Stock |
|
$0.3219 / $0.3900 | Buy Now |
DISTI #
TM1S4-M30
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6/6 Black Bulk - Bag (Alt: TM1S4-M30) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.2016 | Buy Now |
DISTI #
644-TM1S4-M30
|
Mouser Electronics | Cable Tie Mounts Cable Tie Mount .32 (8.1mm)W #4 RoHS: Compliant | 2876 |
|
$0.2430 / $0.3900 | Buy Now |
|
Bisco Industries | 311 |
|
Buy Now | ||
DISTI #
PANTM1S4-M30
|
Heilind Electronics | Cable Tie Mount, .32 #4 (8.1mm)W, (M2.5 | Americas - 0 in Stock |
|
$0.2226 / $0.2412 | Buy Now |
DISTI #
000000000000634794
|
Sager | Cable Tie Mounts Cable Tie Mount .32 (8.1mm)W #4 Min Qty: 1000 | 0 |
|
$0.1765 / $0.2227 | Buy Now |
|
Master Electronics | Cable Accessories Tie Mount Nylon 6/6 Black Bulk RoHS: Compliant |
1000 In Stock 9000 Factory Stock |
|
$0.2407 / $0.3005 | Buy Now |
Part Details for TM1S4-M30
TM1S4-M30 CAD Models
TM1S4-M30 Part Data Attributes
|
TM1S4-M30
Panduit Corp
Buy Now
|
Compare Parts:
TM1S4-M30
Panduit Corp
|
Samacsys Manufacturer | Panduit |