Part Details for TM2P-AU by Amphenol Corporation
Overview of TM2P-AU by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM2P-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM2P-AU
|
Avnet Americas | 1/4" Mono Straight Phone Plug, PRO Range, Thermoplastic Backshell, Gold Plated Contatcts, Satin Finish - Boxed Product (Development Kits) (Alt: TM2P-AU) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Box | 0 |
|
$5.7375 / $8.1948 | Buy Now |
DISTI #
523-TM2P-AU
|
Mouser Electronics | Phone Connectors 1/4" PHONE PLUG MONO GOLD CONT. RoHS: Compliant | 45 |
|
$5.9300 / $9.7000 | Buy Now |
DISTI #
TM2P-AU
|
TTI | Phone Connectors 1/4" PHONE PLUG MONO GOLD CONT. RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 300 In Stock |
|
$5.6300 / $9.5400 | Buy Now |
DISTI #
TM2P-AU
|
TME | Plug, Jack 6,3mm, male, mono, ways: 2, straight, for cable, grey Min Qty: 100 | 0 |
|
$3.9100 | RFQ |
Part Details for TM2P-AU
TM2P-AU CAD Models
TM2P-AU Part Data Attributes
|
TM2P-AU
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TM2P-AU
Amphenol Corporation
Audio/RCA Connector, 2 Pole(s), Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 94V-0 | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |