There are no models available for this part yet.
Overview of TM2REA-1806(50) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1806IS6#TRMPBF | Analog Devices | 325MHz, 1x, R2R In & Out, L Di | |
LT1806CS8#PBF | Analog Devices | 325MHz, 1x, R2R In & Out, L Di | |
LT1806CS6#TRPBF | Analog Devices | 325MHz, 1x, R2R In & Out, L Di |
Price & Stock for TM2REA-1806(50) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK9887
|
Newark | Right Angle Tht Type Modular Jack |Hirose(Hrs) TM2REA-1806(50) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $4.3600 | Buy Now | |
DISTI #
H11277-ND
|
DigiKey | CONN MOD JACK 6P2C R/A UNSHLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
170 In Stock |
|
$2.4543 / $4.5400 | Buy Now | |
DISTI #
TM2REA-1806(50)
|
Avnet Americas | Connector RJ11 Receptacle 18 Position Solder Right Angle Through Hole 6 Terminal 3 Port - Trays (Alt: TM2REA-1806(50)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.7250 / $3.1610 | Buy Now | |
DISTI #
798-TM2REA180650
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MOD JACK PC MNT RoHS: Compliant | 1 |
|
$2.6100 / $4.8300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.6600 | Buy Now | ||
DISTI #
HIRTM2REA-1806(50)
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.4063 / $4.3600 | Buy Now | ||
Onlinecomponents.com | Right Angle THT Type Modular Jack RoHS: Compliant | 0 |
|
$2.5500 / $3.7100 | Buy Now | ||
DISTI #
000000000003981475
|
Sager | Modular Connectors / Ethernet Connectors MOD JACK PC MNT Min Qty: 1 | 0 |
|
$2.7300 / $3.6300 | Buy Now |
CAD Models for TM2REA-1806(50) by Hirose Electric Co Ltd
Part Data Attributes for TM2REA-1806(50) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Contact Finish Termination
|
GOLD
|
JESD-609 Code
|
e4
|
Want to compare parts?
-
Hirose Electric Co LtdRight angle through hole connection; HRS No: 222-0801-3 50; No. of Positions: 6; Connector Type: Board mounting; Contact Gender: Female; Port Style: 6 Pos. x 3 Ports; PCB Mount Type: Through-hole; Current Rating(Amps)(Max.): 0.5; Rated Voltage(VAC): 125; Mating/Unmating Cycles: 200; Operating Temperature Range (degrees C): -25 to 60; Generic Name: RJ-11; General Description: Modular jack; Ganged typeVS
-